C0402C201K3JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $2.01429
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.55398
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.66750
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.52849
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.49839
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.39693
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.24556
Datasheet
200 pF ±10% 25V Ceramic Capacitor U2J 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 pF ±10% 25V Ceramic Capacitor U2J 0402 (1005 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0402C201K3JACAUTO

DigiKey Part Number
C0402C201K3JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C201K3JACAUTO
Description
CAP CER 200PF 25V U2J 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
200 pF ±10% 25V Ceramic Capacitor U2J 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C201K3JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C201F3JACAUTOKEMET0C0402C201F3JACAUTO-ND$2.01429Upgrade
C0402C201F5JACAUTOKEMET0C0402C201F5JACAUTO-ND$1.55398Upgrade
C0402C201G3JACAUTOKEMET0C0402C201G3JACAUTO-ND$0.66750Upgrade
C0402C201G5JACAUTOKEMET0C0402C201G5JACAUTO-ND$0.52849Upgrade
C0402C201J3JACAUTOKEMET0C0402C201J3JACAUTO-ND$0.49839Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.24556$2,455.60
Manufacturers Standard Package