
C0402C200J3GACTU | |
---|---|
DigiKey Part Number | 399-14428-2-ND - Tape & Reel (TR) 399-14428-1-ND - Cut Tape (CT) 399-14428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C200J3GACTU |
Description | CAP CER 20PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C200J3GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $1.81900 | $18.19 |
50 | $1.34180 | $67.09 |
100 | $1.13270 | $113.27 |
500 | $0.94684 | $473.42 |
1,000 | $0.87029 | $870.29 |
2,500 | $0.77226 | $1,930.65 |
5,000 | $0.74104 | $3,705.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.60581 | $6,058.10 |
20,000 | $0.55054 | $11,010.80 |
30,000 | $0.54023 | $16,206.90 |