
C0402C200F5GACTU | |
---|---|
DigiKey Part Number | 399-C0402C200F5GACTUTR-ND - Tape & Reel (TR) 399-C0402C200F5GACTUCT-ND - Cut Tape (CT) 399-C0402C200F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C200F5GACTU |
Description | CAP CER 20PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C200F5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.92000 | $10.92 |
10 | $5.73900 | $57.39 |
50 | $4.72780 | $236.39 |
100 | $4.27790 | $427.79 |
500 | $4.02422 | $2,012.11 |
1,000 | $3.98086 | $3,980.86 |
2,500 | $3.92588 | $9,814.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $3.64350 | $36,435.00 |
20,000 | $3.53961 | $70,792.20 |