


C0402C182F5JACTU | |
---|---|
DigiKey Part Number | 399-C0402C182F5JACTUTR-ND - Tape & Reel (TR) 399-C0402C182F5JACTUCT-ND - Cut Tape (CT) 399-C0402C182F5JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C182F5JACTU |
Description | CAP CER 1800PF 50V U2J 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±1% 50V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C182F5JACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $3.71100 | $37.11 |
50 | $2.84100 | $142.05 |
100 | $2.57170 | $257.17 |
500 | $2.37494 | $1,187.47 |
1,000 | $2.05283 | $2,052.83 |
2,500 | $1.88570 | $4,714.25 |
5,000 | $1.83547 | $9,177.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.66662 | $16,666.20 |
20,000 | $1.60608 | $32,121.60 |
30,000 | $1.57577 | $47,273.10 |
50,000 | $1.54215 | $77,107.50 |