
C0402C181J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C181J5GACTUTR-ND - Tape & Reel (TR) 399-C0402C181J5GACTUCT-ND - Cut Tape (CT) 399-C0402C181J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C181J5GACTU |
Description | CAP CER 180PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C181J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29600 | $2.96 |
| 50 | $0.20060 | $10.03 |
| 100 | $0.17180 | $17.18 |
| 500 | $0.12282 | $61.41 |
| 1,000 | $0.10787 | $107.87 |
| 2,500 | $0.09218 | $230.45 |
| 5,000 | $0.08276 | $413.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07501 | $750.10 |
| 20,000 | $0.06865 | $1,373.00 |
| 30,000 | $0.06546 | $1,963.80 |
| 50,000 | $0.06193 | $3,096.50 |
| 70,000 | $0.05987 | $4,190.90 |
| 100,000 | $0.05789 | $5,789.00 |


