
| C0402C181F5GACTU | |
|---|---|
| DigiKey Part Number | 399-C0402C181F5GACTUTR-ND - Tape & Reel (TR) 399-C0402C181F5GACTUCT-ND - Cut Tape (CT) 399-C0402C181F5GACTUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C0402C181F5GACTU | 
| Description | CAP CER 180PF 50V C0G/NP0 0402 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 180 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0402C181F5GACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±1% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $11.99000 | $11.99 | 
| 10 | $7.53000 | $75.30 | 
| 50 | $6.30980 | $315.49 | 
| 100 | $5.80970 | $580.97 | 
| 500 | $4.96510 | $2,482.55 | 
| 1,000 | $4.70386 | $4,703.86 | 
| 2,500 | $4.47872 | $11,196.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $4.12450 | $41,245.00 | 
| 20,000 | $4.01162 | $80,232.40 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China