
C0402C180K8GACTU | |
---|---|
DigiKey Part Number | 399-C0402C180K8GACTUTR-ND - Tape & Reel (TR) 399-C0402C180K8GACTUCT-ND - Cut Tape (CT) 399-C0402C180K8GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C180K8GACTU |
Description | CAP CER 18PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±10% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C180K8GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.55200 | $15.52 |
50 | $1.13640 | $56.82 |
100 | $1.00750 | $100.75 |
500 | $0.79170 | $395.85 |
1,000 | $0.72511 | $725.11 |
2,500 | $0.65491 | $1,637.28 |
5,000 | $0.61261 | $3,063.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.57010 | $5,701.00 |
20,000 | $0.54914 | $10,982.80 |
30,000 | $0.53478 | $16,043.40 |
50,000 | $0.51887 | $25,943.50 |
70,000 | $0.51553 | $36,087.10 |
100,000 | $0.50063 | $50,063.00 |
120,000 | $0.49639 | $59,566.80 |