0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C180J5GAC7411

DigiKey Part Number
399-C0402C180J5GAC7411TR-ND - Tape & Reel (TR)
399-C0402C180J5GAC7411CT-ND - Cut Tape (CT)
399-C0402C180J5GAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C180J5GAC7411
Description
CAP CER 18PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C180J5GAC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93,134
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23000$2.30
50$0.15480$7.74
100$0.13170$13.17
500$0.09318$46.59
1,000$0.06956$69.56
2,500$0.05568$139.20
5,000$0.04495$224.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.03515$1,757.50
100,000$0.03484$3,484.00
150,000$0.03468$5,202.00
Manufacturers Standard Package