
C0402C153K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-15990-2-ND - Tape & Reel (TR) 399-15990-1-ND - Cut Tape (CT) 399-15990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C153K5RACAUTO |
Description | CAP CER 0.015UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C153K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.29900 | $12.99 |
| 50 | $0.93720 | $46.86 |
| 100 | $0.82710 | $82.71 |
| 500 | $0.64144 | $320.72 |
| 1,000 | $0.58430 | $584.30 |
| 2,500 | $0.52397 | $1,309.93 |
| 5,000 | $0.48768 | $2,438.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.45781 | $4,578.10 |
| 20,000 | $0.43324 | $8,664.80 |
| 30,000 | $0.42093 | $12,627.90 |
| 50,000 | $0.40728 | $20,364.00 |
| 70,000 | $0.39931 | $27,951.70 |
| 100,000 | $0.39164 | $39,164.00 |

