


C0402C153K3RACTU | |
|---|---|
DigiKey Part Number | 399-14887-2-ND - Tape & Reel (TR) 399-14887-1-ND - Cut Tape (CT) 399-14887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C153K3RACTU |
Description | CAP CER 0.015UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C153K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $1.83000 | $18.30 |
| 50 | $1.27920 | $63.96 |
| 100 | $1.04640 | $104.64 |
| 500 | $0.80382 | $401.91 |
| 1,000 | $0.70735 | $707.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.55868 | $5,586.80 |
| 20,000 | $0.54426 | $10,885.20 |

