
C0402C153K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-15795-2-ND - Tape & Reel (TR) 399-15795-1-ND - Cut Tape (CT) 399-15795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C153K3RACAUTO |
Description | CAP CER 0.015UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C153K3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C153K5RACAUTO | KEMET | 23,628 | 399-15990-1-ND | $2.22000 | Upgrade |
| CGA2B3X7R1H153K050BB | TDK | 49,874 | 445-6894-1-ND | $0.82000 | Upgrade |
| CGA2B3X7R1V153K050BB | TDK | 38,417 | 445-12254-1-ND | $0.82000 | Upgrade |
| CGA2B3X8R1E153K050BB | TDK | 1,608 | 445-12298-1-ND | $1.56000 | Upgrade |
| AC0402KRX7R8BB153 | YAGEO | 85,160 | 13-AC0402KRX7R8BB153CT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.02200 | $20.22 |
| 50 | $1.49640 | $74.82 |
| 100 | $1.33430 | $133.43 |
| 500 | $1.06074 | $530.37 |
| 1,000 | $0.97630 | $976.30 |
| 2,500 | $0.88730 | $2,218.25 |
| 5,000 | $0.83369 | $4,168.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.78956 | $7,895.60 |
| 20,000 | $0.75324 | $15,064.80 |
| 30,000 | $0.73504 | $22,051.20 |
| 50,000 | $0.71487 | $35,743.50 |
| 70,000 | $0.70308 | $49,215.60 |
| 100,000 | $0.69174 | $69,174.00 |

