C0402C152K4RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.96000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,049
Unit Price: $2.79000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.07882
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.13200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.12032
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.08698
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.76153
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.35334
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.01424
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 9,975
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.12376
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,587
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 7,185
Unit Price: $0.99000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 8,458
Unit Price: $2.05000
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C152K4RALTU

DigiKey Part Number
399-C0402C152K4RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C152K4RALTU
Description
CAP CER 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C152K4RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.90745$9,074.50
Manufacturers Standard Package