
C0805C300J4HACTU | |
---|---|
DigiKey Part Number | 399-C0805C300J4HACTUTR-ND - Tape & Reel (TR) 399-C0805C300J4HACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C300J4HACTU |
Description | CAP CER 30PF 16V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 16V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C300J4HACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.41100 | $4.11 |
50 | $0.28420 | $14.21 |
100 | $0.24390 | $24.39 |
500 | $0.17818 | $89.09 |
1,000 | $0.15790 | $157.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.14396 | $575.84 |
8,000 | $0.11649 | $931.92 |
12,000 | $0.11090 | $1,330.80 |
20,000 | $0.10470 | $2,094.00 |
28,000 | $0.09587 | $2,684.36 |
40,000 | $0.09545 | $3,818.00 |
48,000 | $0.09525 | $4,572.00 |
96,000 | $0.09040 | $8,678.40 |
100,000 | $0.09011 | $9,011.00 |