


C0402C152J8JACTU | |
---|---|
DigiKey Part Number | 399-13401-2-ND - Tape & Reel (TR) 399-13401-1-ND - Cut Tape (CT) 399-13401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C152J8JACTU |
Description | CAP CER 1500PF 10V U2J 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C152J8JACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.78000 | $7.80 |
50 | $0.54840 | $27.42 |
100 | $0.47950 | $47.95 |
500 | $0.33764 | $168.82 |
1,000 | $0.31136 | $311.36 |
2,500 | $0.28440 | $711.00 |
5,000 | $0.26558 | $1,327.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.24680 | $2,468.00 |
20,000 | $0.19947 | $3,989.40 |
30,000 | $0.19857 | $5,957.10 |
50,000 | $0.19755 | $9,877.50 |
70,000 | $0.19693 | $13,785.10 |
100,000 | $0.19633 | $19,633.00 |
120,000 | $0.19604 | $23,524.80 |
240,000 | $0.19503 | $46,807.20 |
250,000 | $0.19483 | $48,707.50 |