
C0402C152J4RACTU | |
---|---|
DigiKey Part Number | 399-C0402C152J4RACTUTR-ND - Tape & Reel (TR) 399-C0402C152J4RACTUCT-ND - Cut Tape (CT) 399-C0402C152J4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C152J4RACTU |
Description | CAP CER 1500PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C152J4RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.12700 | $21.27 |
50 | $1.58140 | $79.07 |
100 | $1.41390 | $141.39 |
500 | $1.29044 | $645.22 |
1,000 | $1.04271 | $1,042.71 |
2,500 | $0.95037 | $2,375.93 |
5,000 | $0.89475 | $4,473.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.84305 | $8,430.50 |
20,000 | $0.72744 | $14,548.80 |
30,000 | $0.70802 | $21,240.60 |
50,000 | $0.68835 | $34,417.50 |
70,000 | $0.68670 | $48,069.00 |
100,000 | $0.68509 | $68,509.00 |