1500 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C152F3GECAUTO

DigiKey Part Number
399-C0402C152F3GECAUTOTR-ND - Tape & Reel (TR)
399-C0402C152F3GECAUTOCT-ND - Cut Tape (CT)
399-C0402C152F3GECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C152F3GECAUTO
Description
CAP CER 0402 1.5NF 25V C0G 1%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1500 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C152F3GECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,935
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.10000$5.10
10$3.17300$31.73
50$2.39900$119.95
100$2.16060$216.06
500$1.76006$880.03
1,000$1.63624$1,636.24
2,500$1.50559$3,763.97
5,000$1.42686$7,134.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.36203$13,620.30
20,000$1.30867$26,173.40
30,000$1.28192$38,457.60
50,000$1.25229$62,614.50
Manufacturers Standard Package