


C0402C151K4RACTU | |
---|---|
DigiKey Part Number | 399-14423-2-ND - Tape & Reel (TR) 399-14423-1-ND - Cut Tape (CT) 399-14423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C151K4RACTU |
Description | CAP CER 150PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C151K4RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.65900 | $16.59 |
50 | $1.21360 | $60.68 |
100 | $0.95660 | $95.66 |
500 | $0.71108 | $355.54 |
1,000 | $0.64982 | $649.82 |
2,500 | $0.61468 | $1,536.70 |
5,000 | $0.60908 | $3,045.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.58718 | $5,871.80 |
20,000 | $0.54064 | $10,812.80 |
30,000 | $0.52594 | $15,778.20 |
50,000 | $0.51106 | $25,553.00 |
70,000 | $0.50975 | $35,682.50 |
100,000 | $0.50847 | $50,847.00 |