2000 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C202K2GAC7210

DigiKey Part Number
399-C0805C202K2GAC7210TR-ND - Tape & Reel (TR)
399-C0805C202K2GAC7210CT-ND - Cut Tape (CT)
399-C0805C202K2GAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C202K2GAC7210
Description
CAP CER 2000PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2000 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C202K2GAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,105
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$1.99000$19.90
50$1.47000$73.50
100$1.30970$130.97
500$1.04018$520.09
1,000$0.95715$957.15
2,500$0.86944$2,173.60
5,000$0.81663$4,083.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.75138$11,270.70
30,000$0.71944$21,583.20
45,000$0.70344$31,654.80
75,000$0.68570$51,427.50
105,000$0.67533$70,909.65
Manufacturers Standard Package