
C0402C151JAGACTU | |
|---|---|
DigiKey Part Number | 399-C0402C151JAGACTUTR-ND - Tape & Reel (TR) 399-C0402C151JAGACTUCT-ND - Cut Tape (CT) 399-C0402C151JAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C151JAGACTU |
Description | CAP CER 150PF 250V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C151JAGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.90400 | $9.04 |
| 50 | $0.64460 | $32.23 |
| 100 | $0.56400 | $56.40 |
| 500 | $0.42900 | $214.50 |
| 1,000 | $0.38740 | $387.40 |
| 2,500 | $0.34353 | $858.83 |
| 5,000 | $0.31712 | $1,585.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.29540 | $2,954.00 |
| 20,000 | $0.27754 | $5,550.80 |
| 30,000 | $0.26859 | $8,057.70 |
| 50,000 | $0.25867 | $12,933.50 |
| 70,000 | $0.25288 | $17,701.60 |
| 100,000 | $0.24730 | $24,730.00 |

