
C0402C151J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C151J5GACTUTR-ND - Tape & Reel (TR) 399-C0402C151J5GACTUCT-ND - Cut Tape (CT) 399-C0402C151J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C151J5GACTU |
Description | CAP CER 150PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C151J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26300 | $2.63 |
| 50 | $0.17420 | $8.71 |
| 100 | $0.14880 | $14.88 |
| 500 | $0.10540 | $52.70 |
| 1,000 | $0.09225 | $92.25 |
| 2,500 | $0.07846 | $196.15 |
| 5,000 | $0.07020 | $351.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06340 | $634.00 |
| 20,000 | $0.05781 | $1,156.20 |
| 30,000 | $0.05502 | $1,650.60 |
| 50,000 | $0.05192 | $2,596.00 |
| 70,000 | $0.05012 | $3,508.40 |
| 100,000 | $0.04838 | $4,838.00 |

