150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C151J1GACTU

DigiKey Part Number
399-14886-2-ND - Tape & Reel (TR)
399-14886-1-ND - Cut Tape (CT)
399-14886-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C151J1GACTU
Description
CAP CER 150PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C151J1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30,485
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$1.90700$19.07
50$1.40760$70.38
100$1.25300$125.30
500$0.99282$496.41
1,000$0.91267$912.67
2,500$0.82807$2,070.17
5,000$0.77711$3,885.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.73518$7,351.80
20,000$0.70064$14,012.80
30,000$0.68335$20,500.50
50,000$0.66419$33,209.50
70,000$0.65298$45,708.60
100,000$0.64219$64,219.00
Manufacturers Standard Package