0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C151J1GACAUTO

DigiKey Part Number
399-15852-2-ND - Tape & Reel (TR)
399-15852-1-ND - Cut Tape (CT)
399-15852-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C151J1GACAUTO
Description
CAP CER 150PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C151J1GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,613
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.20000$3.20
10$1.90500$19.05
50$1.35640$67.82
100$1.09530$109.53
500$0.87842$439.21
1,000$0.80706$807.06
2,500$0.75305$1,882.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.72373$7,237.30
20,000$0.66805$13,361.00
30,000$0.66571$19,971.30
50,000$0.66304$33,152.00
70,000$0.65989$46,192.30
100,000$0.64920$64,920.00
120,000$0.64413$77,295.60
Manufacturers Standard Package