
C0402C150J5GACAUTO | |
---|---|
DigiKey Part Number | 399-14421-2-ND - Tape & Reel (TR) 399-14421-1-ND - Cut Tape (CT) 399-14421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C150J5GACAUTO |
Description | CAP CER 15PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C150J5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.40200 | $4.02 |
50 | $0.27420 | $13.71 |
100 | $0.23570 | $23.57 |
500 | $0.17178 | $85.89 |
1,000 | $0.15223 | $152.23 |
2,500 | $0.12628 | $315.70 |
5,000 | $0.11916 | $595.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08856 | $885.60 |
20,000 | $0.08765 | $1,753.00 |
30,000 | $0.08718 | $2,615.40 |
50,000 | $0.08664 | $4,332.00 |
70,000 | $0.08632 | $6,042.40 |
100,000 | $0.08601 | $8,601.00 |
120,000 | $0.08518 | $10,221.60 |
240,000 | $0.08101 | $19,442.40 |
250,000 | $0.08079 | $20,197.50 |