
C0402C152K8RACTU | |
---|---|
DigiKey Part Number | 399-15299-2-ND - Tape & Reel (TR) 399-15299-1-ND - Cut Tape (CT) 399-15299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C152K8RACTU |
Description | CAP CER 1500PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C152K8RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.66300 | $16.63 |
50 | $1.21660 | $60.83 |
100 | $1.08090 | $108.09 |
500 | $0.87704 | $438.52 |
1,000 | $0.78188 | $781.88 |
2,500 | $0.70746 | $1,768.65 |
5,000 | $0.66929 | $3,346.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.62293 | $6,229.30 |
20,000 | $0.59540 | $11,908.00 |
30,000 | $0.58019 | $17,405.70 |
50,000 | $0.56334 | $28,167.00 |
70,000 | $0.55689 | $38,982.30 |