
C0402C150J3GACTU | |
|---|---|
DigiKey Part Number | 399-15298-2-ND - Tape & Reel (TR) 399-15298-1-ND - Cut Tape (CT) 399-15298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C150J3GACTU |
Description | CAP CER 15PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C150J3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.66900 | $16.69 |
| 50 | $1.22180 | $61.09 |
| 100 | $1.08520 | $108.52 |
| 500 | $0.85356 | $426.78 |
| 1,000 | $0.78211 | $782.11 |
| 2,500 | $0.70682 | $1,767.05 |
| 5,000 | $0.66149 | $3,307.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.62417 | $6,241.70 |
| 20,000 | $0.59345 | $11,869.00 |
| 30,000 | $0.57806 | $17,341.80 |
| 50,000 | $0.56101 | $28,050.50 |
| 70,000 | $0.55104 | $38,572.80 |
| 100,000 | $0.54145 | $54,145.00 |

