15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C150G5GACTU

DigiKey Part Number
399-C0402C150G5GACTUTR-ND - Tape & Reel (TR)
399-C0402C150G5GACTUCT-ND - Cut Tape (CT)
399-C0402C150G5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C150G5GACTU
Description
CAP CER 15PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C150G5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,157
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.82000$6.82
10$4.30800$43.08
50$3.31160$165.58
100$3.00580$300.58
500$2.48716$1,243.58
1,000$2.32710$2,327.10
2,500$2.15801$5,395.02
5,000$2.05613$10,280.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.97222$19,722.20
20,000$1.90313$38,062.60
30,000$1.86850$56,055.00
Manufacturers Standard Package