
C0402C131G5GACTU | |
---|---|
DigiKey Part Number | 399-C0402C131G5GACTUTR-ND - Tape & Reel (TR) 399-C0402C131G5GACTUCT-ND - Cut Tape (CT) 399-C0402C131G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C131G5GACTU |
Description | CAP CER 130PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 130 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C131G5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.62000 | $8.62 |
10 | $5.41100 | $54.11 |
50 | $4.25820 | $212.91 |
100 | $3.76720 | $376.72 |
500 | $3.33400 | $1,667.00 |
1,000 | $3.13800 | $3,138.00 |
2,500 | $2.93100 | $7,327.50 |
5,000 | $2.85805 | $14,290.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $2.69048 | $26,904.80 |
20,000 | $2.61885 | $52,377.00 |
30,000 | $2.57644 | $77,293.20 |