
C0402C121KCGACAUTO | |
---|---|
DigiKey Part Number | 399-C0402C121KCGACAUTOTR-ND - Tape & Reel (TR) 399-C0402C121KCGACAUTOCT-ND - Cut Tape (CT) 399-C0402C121KCGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C121KCGACAUTO |
Description | CAP CER 0402 120PF 500VDC C0G |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 500V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.97900 | $19.79 |
50 | $0.72100 | $36.05 |
100 | $0.65110 | $65.11 |
500 | $0.60876 | $304.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.57009 | $5,700.90 |
20,000 | $0.54559 | $10,911.80 |
30,000 | $0.53131 | $15,939.30 |
50,000 | $0.52224 | $26,112.00 |
70,000 | $0.49308 | $34,515.60 |