
C0402C120K5GACTU | |
|---|---|
DigiKey Part Number | 399-17365-2-ND - Tape & Reel (TR) 399-17365-1-ND - Cut Tape (CT) 399-17365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C120K5GACTU |
Description | CAP CER 12PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C120K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.63600 | $16.36 |
| 50 | $1.19380 | $59.69 |
| 100 | $1.05980 | $105.98 |
| 500 | $0.83234 | $416.17 |
| 1,000 | $0.76238 | $762.38 |
| 2,500 | $0.68854 | $1,721.35 |
| 5,000 | $0.64406 | $3,220.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.60745 | $6,074.50 |
| 20,000 | $0.57733 | $11,546.60 |
| 30,000 | $0.56224 | $16,867.20 |
| 50,000 | $0.54551 | $27,275.50 |
| 70,000 | $0.53574 | $37,501.80 |
| 100,000 | $0.52633 | $52,633.00 |

