
C0402C119C5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C119C5GACTUTR-ND - Tape & Reel (TR) 399-C0402C119C5GACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402C119C5GACTU |
Description | CAP CER 1.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C119C5GACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.66100 | $16.61 |
| 50 | $1.22000 | $61.00 |
| 100 | $1.08360 | $108.36 |
| 500 | $0.85438 | $427.19 |
| 1,000 | $0.78376 | $783.76 |
| 2,500 | $0.70922 | $1,773.05 |
| 5,000 | $0.66433 | $3,321.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.62740 | $6,274.00 |

