C0402C109D5GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 19,097
Unit Price: $4.03000
Datasheet

Upgrade


KEMET
In Stock: 277
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 14,585
Unit Price: $2.63000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.41152
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.35602
Datasheet

Upgrade


TDK Corporation
In Stock: 39,039
Unit Price: $0.82000
Datasheet

Upgrade


TDK Corporation
In Stock: 69,920
Unit Price: $0.82000
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C109D5GACTU

DigiKey Part Number
399-15294-2-ND - Tape & Reel (TR)
399-15294-1-ND - Cut Tape (CT)
399-15294-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C109D5GACTU
Description
CAP CER 1PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C109D5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.50804$5,080.40
Manufacturers Standard Package