0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C106M9PACTU

DigiKey Part Number
399-13069-2-ND - Tape & Reel (TR)
399-13069-1-ND - Cut Tape (CT)
399-13069-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C106M9PACTU
Description
CAP CER 10UF 6.3V X5R 0402
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C106M9PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79,026
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.57000$4.57
10$2.81800$28.18
50$2.12400$106.20
100$1.78980$178.98
500$1.52776$763.88
1,000$1.44019$1,440.19
2,500$1.28887$3,222.17
5,000$1.25237$6,261.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.13494$11,349.40
20,000$1.10288$22,057.60
30,000$1.09942$32,982.60
50,000$1.09547$54,773.50
70,000$1.08024$75,616.80
Manufacturers Standard Package