
C2220C226K3RACTU | |
---|---|
DigiKey Part Number | 399-C2220C226K3RACTUTR-ND - Tape & Reel (TR) 399-C2220C226K3RACTUCT-ND - Cut Tape (CT) 399-C2220C226K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C226K3RACTU |
Description | CAP CER 22UF 25V X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C226K3RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.74000 | $45.74 |
10 | $33.33700 | $333.37 |
50 | $28.39360 | $1,419.68 |
100 | $26.86390 | $2,686.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $24.27582 | $12,137.91 |
1,000 | $23.47394 | $23,473.94 |
1,500 | $23.07203 | $34,608.05 |
2,500 | $22.62669 | $56,566.72 |
3,500 | $22.36615 | $78,281.53 |