
C0402C105M8PACTU | |
|---|---|
DigiKey Part Number | 399-C0402C105M8PACTUTR-ND - Tape & Reel (TR) 399-C0402C105M8PACTUCT-ND - Cut Tape (CT) 399-C0402C105M8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C105M8PACTU |
Description | CAP CER 1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C105M8PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.33500 | $23.35 |
| 50 | $1.73960 | $86.98 |
| 100 | $1.55550 | $155.55 |
| 500 | $1.24670 | $623.35 |
| 1,000 | $1.15126 | $1,151.26 |
| 2,500 | $1.05058 | $2,626.45 |
| 5,000 | $0.98993 | $4,949.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.94001 | $9,400.10 |
| 20,000 | $0.89890 | $17,978.00 |
| 30,000 | $0.87831 | $26,349.30 |
| 50,000 | $0.85548 | $42,774.00 |
| 70,000 | $0.84214 | $58,949.80 |

