
C0402C105M4PACTU | |
|---|---|
DigiKey Part Number | 399-12288-2-ND - Tape & Reel (TR) 399-12288-1-ND - Cut Tape (CT) 399-12288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C105M4PACTU |
Description | CAP CER 1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C105M4PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.52600 | $5.26 |
| 50 | $0.36340 | $18.17 |
| 100 | $0.31490 | $31.49 |
| 500 | $0.23202 | $116.01 |
| 1,000 | $0.20661 | $206.61 |
| 2,500 | $0.17995 | $449.88 |
| 5,000 | $0.16392 | $819.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15074 | $1,507.40 |
| 20,000 | $0.13990 | $2,798.00 |
| 30,000 | $0.13447 | $4,034.10 |
| 50,000 | $0.12846 | $6,423.00 |
| 70,000 | $0.12495 | $8,746.50 |
| 100,000 | $0.12157 | $12,157.00 |

