
C0402C105K9PAC7411 | |
|---|---|
DigiKey Part Number | 399-C0402C105K9PAC7411TR-ND - Tape & Reel (TR) 399-C0402C105K9PAC7411CT-ND - Cut Tape (CT) 399-C0402C105K9PAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C105K9PAC7411 |
Description | CAP CER 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C105K9PAC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.19700 | $1.97 |
| 50 | $0.13320 | $6.66 |
| 100 | $0.11260 | $11.26 |
| 500 | $0.07892 | $39.46 |
| 1,000 | $0.06865 | $68.65 |
| 2,500 | $0.05788 | $144.70 |
| 5,000 | $0.05142 | $257.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.03719 | $1,859.50 |
| 100,000 | $0.03443 | $3,443.00 |
| 150,000 | $0.03305 | $4,957.50 |
| 250,000 | $0.03152 | $7,880.00 |
| 350,000 | $0.03062 | $10,717.00 |
| 500,000 | $0.02976 | $14,880.00 |

