0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C104K8RACAUTO

DigiKey Part Number
399-15984-2-ND - Tape & Reel (TR)
399-15984-1-ND - Cut Tape (CT)
399-15984-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C104K8RACAUTO
Description
CAP CER 0.1UF 10V X7R 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C104K8RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 248,306
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.42800$4.28
50$0.29440$14.72
100$0.25400$25.40
500$0.18498$92.49
1,000$0.16402$164.02
2,500$0.14187$354.68
5,000$0.12855$642.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11763$1,176.30
20,000$0.10864$2,172.80
30,000$0.10414$3,124.20
50,000$0.09915$4,957.50
70,000$0.09624$6,736.80
100,000$0.09344$9,344.00
Manufacturers Standard Package