0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C104K4RALTU

DigiKey Part Number
399-C0402C104K4RALTUTR-ND - Tape & Reel (TR)
399-C0402C104K4RALTUCT-ND - Cut Tape (CT)
399-C0402C104K4RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C104K4RALTU
Description
CAP CER 0.1UF 16V X7R 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C104K4RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 163,809
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.56500$25.65
50$1.92060$96.03
100$1.72160$172.16
500$1.38680$693.40
1,000$1.28329$1,283.29
2,500$1.17413$2,935.32
5,000$1.10836$5,541.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.05422$10,542.20
20,000$1.00964$20,192.80
30,000$0.98731$29,619.30
50,000$0.96256$48,128.00
70,000$0.94808$66,365.60
Manufacturers Standard Package