Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0402C104J4REC | |
|---|---|
DigiKey Part Number | C0402C104J4REC-ND |
Manufacturer | |
Manufacturer Product Number | C0402C104J4REC |
Description | CAP CER 0402 0.1UF 16V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104J4REC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C104J4RAC7411 | KEMET | 37,183 | 399-C0402C104J4RAC7411CT-ND | $3.86000 | Parametric Equivalent |
| C0402C104J4RACAUTO | KEMET | 91,358 | 399-17548-1-ND | $3.95000 | Parametric Equivalent |
| C0402C104J4RACTU | KEMET | 239,978 | 399-C0402C104J4RACTUCT-ND | $3.86000 | Parametric Equivalent |
| C0402C104J4RAL9017TU | KEMET | 0 | 399-C0402C104J4RAL9017TUTR-ND | $1.36777 | Parametric Equivalent |
| C0402C104J4RALTU | KEMET | 7,718 | 399-C0402C104J4RALTUCT-ND | $5.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16283 | $1,628.30 |








