
C0402C103M1RACTU | |
---|---|
DigiKey Part Number | 399-C0402C103M1RACTUTR-ND - Tape & Reel (TR) 399-C0402C103M1RACTUCT-ND - Cut Tape (CT) 399-C0402C103M1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C103M1RACTU |
Description | CAP CER 10000PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.80700 | $8.07 |
50 | $0.57300 | $28.65 |
100 | $0.50050 | $50.05 |
500 | $0.37934 | $189.67 |
1,000 | $0.34187 | $341.87 |
2,500 | $0.30254 | $756.35 |
5,000 | $0.27883 | $1,394.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.25934 | $2,593.40 |
20,000 | $0.24331 | $4,866.20 |
30,000 | $0.23528 | $7,058.40 |
50,000 | $0.22638 | $11,319.00 |
70,000 | $0.22118 | $15,482.60 |
100,000 | $0.21618 | $21,618.00 |
120,000 | $0.21381 | $25,657.20 |
240,000 | $0.20583 | $49,399.20 |
250,000 | $0.20540 | $51,350.00 |