0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C103M1RACTU

DigiKey Part Number
399-C0402C103M1RACTUTR-ND - Tape & Reel (TR)
399-C0402C103M1RACTUCT-ND - Cut Tape (CT)
399-C0402C103M1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C103M1RACTU
Description
CAP CER 10000PF 100V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,580
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.80700$8.07
50$0.57300$28.65
100$0.50050$50.05
500$0.37934$189.67
1,000$0.34187$341.87
2,500$0.30254$756.35
5,000$0.27883$1,394.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.25934$2,593.40
20,000$0.24331$4,866.20
30,000$0.23528$7,058.40
50,000$0.22638$11,319.00
70,000$0.22118$15,482.60
100,000$0.21618$21,618.00
120,000$0.21381$25,657.20
240,000$0.20583$49,399.20
250,000$0.20540$51,350.00
Manufacturers Standard Package