



C0402C103K9RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C103K9RAC7867TR-ND - Tape & Reel (TR) 399-C0402C103K9RAC7867CT-ND - Cut Tape (CT) 399-C0402C103K9RAC7867DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C103K9RACTU |
Description | CAP CER 10000PF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C103K9RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.15100 | $11.51 |
| 50 | $0.82700 | $41.35 |
| 100 | $0.72760 | $72.76 |
| 500 | $0.56070 | $280.35 |
| 1,000 | $0.50924 | $509.24 |
| 2,500 | $0.45501 | $1,137.53 |
| 5,000 | $0.42235 | $2,111.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.39550 | $3,955.00 |
| 20,000 | $0.37339 | $7,467.80 |
| 30,000 | $0.36232 | $10,869.60 |
| 50,000 | $0.35005 | $17,502.50 |
| 70,000 | $0.34288 | $24,001.60 |
| 100,000 | $0.33597 | $33,597.00 |

