
C0603C181F5GACAUTO | |
---|---|
DigiKey Part Number | 399-C0603C181F5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C181F5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C181F5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C181F5GACAUTO |
Description | CAP CER 180PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C181F5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.05000 | $8.05 |
10 | $4.14700 | $41.47 |
50 | $2.86720 | $143.36 |
100 | $2.58810 | $258.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.20587 | $8,823.48 |
8,000 | $2.11866 | $16,949.28 |
12,000 | $2.11433 | $25,371.96 |