


C0402C103K5RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0402C103K5RAC7411TR-ND - Tape & Reel (TR) 399-C0402C103K5RAC7411CT-ND - Cut Tape (CT) 399-C0402C103K5RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C103K5RAC7411 |
Description | CAP CER 10000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C103K5RAC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.24700 | $2.47 |
| 50 | $0.16280 | $8.14 |
| 100 | $0.13810 | $13.81 |
| 500 | $0.09768 | $48.84 |
| 1,000 | $0.08534 | $85.34 |
| 2,500 | $0.07245 | $181.12 |
| 5,000 | $0.06469 | $323.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.04756 | $2,378.00 |
| 100,000 | $0.04424 | $4,424.00 |
| 150,000 | $0.04258 | $6,387.00 |
| 250,000 | $0.04074 | $10,185.00 |
| 350,000 | $0.03966 | $13,881.00 |
| 500,000 | $0.03863 | $19,315.00 |

