
C0402C103K4RALTU | |
---|---|
DigiKey Part Number | 399-C0402C103K4RALTUTR-ND - Tape & Reel (TR) 399-C0402C103K4RALTUCT-ND - Cut Tape (CT) 399-C0402C103K4RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C103K4RALTU |
Description | CAP CER 10000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C103K4RALTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $2.94800 | $29.48 |
50 | $2.22680 | $111.34 |
100 | $1.86720 | $186.72 |
500 | $1.55302 | $776.51 |
1,000 | $1.49342 | $1,493.42 |
2,500 | $1.39347 | $3,483.68 |
5,000 | $1.32005 | $6,600.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.25960 | $12,596.00 |
20,000 | $1.20983 | $24,196.60 |
30,000 | $1.18489 | $35,546.70 |
50,000 | $1.15725 | $57,862.50 |
70,000 | $1.14802 | $80,361.40 |