Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0402C103K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-6825-2-ND - Tape & Reel (TR) 399-6825-1-ND - Cut Tape (CT) 399-6825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C103K4RACAUTO |
Description | CAP CER 10000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C103K4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.67400 | $6.74 |
| 50 | $0.47200 | $23.60 |
| 100 | $0.41030 | $41.03 |
| 500 | $0.30650 | $153.25 |
| 1,000 | $0.27468 | $274.68 |
| 2,500 | $0.24122 | $603.05 |
| 5,000 | $0.22108 | $1,105.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.20452 | $2,045.20 |
| 20,000 | $0.19090 | $3,818.00 |
| 30,000 | $0.18408 | $5,522.40 |
| 50,000 | $0.17652 | $8,826.00 |
| 70,000 | $0.17211 | $12,047.70 |
| 100,000 | $0.16786 | $16,786.00 |





