10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C103K3RECTU

DigiKey Part Number
399-C0402C103K3RECTUTR-ND - Tape & Reel (TR)
399-C0402C103K3RECTUCT-ND - Cut Tape (CT)
399-C0402C103K3RECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C103K3RECTU
Description
CAP CER 0402 10NF 25V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C103K3RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,413
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.48500$4.85
50$0.33540$16.77
100$0.29020$29.02
500$0.21310$106.55
1,000$0.18942$189.42
2,500$0.16456$411.40
5,000$0.14961$748.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13732$1,373.20
20,000$0.12722$2,544.40
30,000$0.12216$3,664.80
50,000$0.11655$5,827.50
70,000$0.11328$7,929.60
100,000$0.11013$11,013.00
Manufacturers Standard Package