C0402C103J5REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 89,826
Unit Price: $14.55000
Datasheet

Parametric Equivalent


KEMET
In Stock: 266,161
Unit Price: $13.90000
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,790
Unit Price: $19.40000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.38588
Datasheet

Parametric Equivalent


KEMET
In Stock: 93,588
Unit Price: $5.17000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.76953
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.65798
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $18.59118
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $416.04669
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $13.58769
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 5,937
Unit Price: $3.23000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 69,176
Unit Price: $3.23000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.23000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 13,154
Unit Price: $3.23000
Datasheet
10000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C103J5REC

DigiKey Part Number
C0402C103J5REC-ND
Manufacturer
Manufacturer Product Number
C0402C103J5REC
Description
CAP CER 0402 10NF 50V X7R 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C103J5REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$0.20338$2,033.80
Manufacturers Standard Package