
C0402C103J4RALTU | |
|---|---|
DigiKey Part Number | 399-C0402C103J4RALTUTR-ND - Tape & Reel (TR) 399-C0402C103J4RALTUCT-ND - Cut Tape (CT) 399-C0402C103J4RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C103J4RALTU |
Description | CAP CER 10000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C103J4RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.56000 | $35.60 |
| 50 | $2.70980 | $135.49 |
| 100 | $2.44750 | $244.75 |
| 500 | $2.00572 | $1,002.86 |
| 1,000 | $1.86924 | $1,869.24 |
| 2,500 | $1.72520 | $4,313.00 |
| 5,000 | $1.63835 | $8,191.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.56687 | $15,668.70 |
| 20,000 | $1.50800 | $30,160.00 |
| 30,000 | $1.47851 | $44,355.30 |
| 50,000 | $1.44581 | $72,290.50 |

