4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C472K5RAC3112

DigiKey Part Number
399-C0603C472K5RAC3112TR-ND - Tape & Reel (TR)
399-C0603C472K5RAC3112CT-ND - Cut Tape (CT)
399-C0603C472K5RAC3112DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C472K5RAC3112
Description
CAP CER 4700PF 50V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,330
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.43600$4.36
50$0.29760$14.88
100$0.25650$25.65
500$0.18728$93.64
1,000$0.16599$165.99
2,500$0.14361$359.02
5,000$0.13020$651.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.11363$1,704.45
30,000$0.10553$3,165.90
45,000$0.10148$4,566.60
75,000$0.09699$7,274.25
105,000$0.09437$9,908.85
150,000$0.09184$13,776.00
Manufacturers Standard Package